RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 20A, Push In Termination

Номер на артикул на RS: 208-0633Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Termination Method

Push In

Current Rating

20A

Страна на произход

United Kingdom

€ 20,87

€ 20,87 1 Bag of 2 (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 20A, Push In Termination

€ 20,87

€ 20,87 1 Bag of 2 (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 8 Way, 20A, Push In Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

8

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Termination Method

Push In

Current Rating

20A

Страна на произход

United Kingdom