RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Solder Termination

Номер на артикул на RS: 208-0625Марка: RS PRODistrelec Article No.: 30402909
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

20A

Страна на произход

China

€ 12,94

€ 12,94 1 Bag of 2 (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Solder Termination

€ 12,94

€ 12,94 1 Bag of 2 (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20A, Solder Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,94
5 - 9€ 12,82
10 - 19€ 12,58
20 - 49€ 12,31
50+€ 11,65

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

4

Body Orientation

Straight

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

20A

Страна на произход

China