RS PRO Panel Mount Loudspeaker Connector Socket, 4 Way, 20ABlack, Screw Down, Solder Termination

Технически документи
Спецификации
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Contact Plating
Gold
Termination Method
Screw Down, Solder
Colour
Black
Current Rating
20A
Voltage Rating
240 V ac
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Детайли за продукта
Touchsafe Plugs and Sockets, 4 Pole
Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 4-pole plug and socket arrangement is ideal for connecting loudspeakers to amplifiers, delivering power to consoles and general interconnection of control and monitoring equipment for security systems. This Touchsafe connector is highly versatile, and often used in battery chargers, motors, sound systems and motor control.
Features and Benefits:
Touchproof contacts to IEC65/IEC348
Polarised
Easy locking/unlocking
Push-on (panel socket) and screw/solder (plug) terminations
Built-in cable clamp
6mm to 15mm diameter cable accepted
4-pole chassis socket fits standard AXR/XLR cut-out
20 A rms (cont. per contact)
Gold plated contacts
€ 9,50
€ 9,50 Всеки (ex VAT)
1
€ 9,50
€ 9,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 9,50 |
15 - 49 | € 9,20 |
50 - 99 | € 8,92 |
100+ | € 8,66 |
Технически документи
Спецификации
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Panel Mount
Contact Plating
Gold
Termination Method
Screw Down, Solder
Colour
Black
Current Rating
20A
Voltage Rating
240 V ac
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Детайли за продукта
Touchsafe Plugs and Sockets, 4 Pole
Brought to you under the trusted RS Brand, this connector is intended for high power applications that require a reliable locking touch-proof connector system. The 4-pole plug and socket arrangement is ideal for connecting loudspeakers to amplifiers, delivering power to consoles and general interconnection of control and monitoring equipment for security systems. This Touchsafe connector is highly versatile, and often used in battery chargers, motors, sound systems and motor control.
Features and Benefits:
Touchproof contacts to IEC65/IEC348
Polarised
Easy locking/unlocking
Push-on (panel socket) and screw/solder (plug) terminations
Built-in cable clamp
6mm to 15mm diameter cable accepted
4-pole chassis socket fits standard AXR/XLR cut-out
20 A rms (cont. per contact)
Gold plated contacts