Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30ABlack, Solder Termination

Номер на артикул на RS: 898-7643Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Contact Plating

Gold

Termination Method

Solder

Colour

Black

Current Rating

30A

Страна на произход

United Kingdom

Детайли за продукта

RS Hi-Fi Terminals

Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications.

Features and Benefits:
• Gold flashed to 32 VDI
• Coloured Nylon insert
• ø 6.80 standard centre hole
• 30A Current Rating

Информацията за складовите наличности временно не е налична.

€ 4,49

€ 4,49 Всеки (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30ABlack, Solder Termination

€ 4,49

€ 4,49 Всеки (ex VAT)

RS PRO Panel Mount Loudspeaker Connector Socket, 1 Way, 30ABlack, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,49
10 - 24€ 4,04
25 - 49€ 3,72
50 - 99€ 3,31
100+€ 2,85

Технически документи

Спецификации

Brand

RS Pro

Gender

Female

Number Of Contacts

1

Body Orientation

Straight

Contact Material

Brass

Mounting Type

Panel Mount

Contact Plating

Gold

Termination Method

Solder

Colour

Black

Current Rating

30A

Страна на произход

United Kingdom

Детайли за продукта

RS Hi-Fi Terminals

Brought to you under the trusted RS Brand, this panel mounted hi-fi terminal is gold flashed and features a spring and plain washer for secure mounting. Compatible with 6.8mm jacks, these phono sockets are suitable for many audio/visual applications.

Features and Benefits:
• Gold flashed to 32 VDI
• Coloured Nylon insert
• ø 6.80 standard centre hole
• 30A Current Rating