RS PRO Panel Mount Buzzer, 24 V dc, 80dB at 1 m, DC

Номер на артикул на RS: 877-2012Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

Decibels at 1 Metre

80dB

Current Type

DC

Mounting Style

Panel Mount

Diameter

19 mm

Maximum Decibel

80

Special Features

LED Indicator

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Flicker16mm Intermittent Buzzer

RS Pro intermittment buzzers provide an audible & visual process indication solution, all in one 16 mm panel mounting package. Thanks to the comination design of the buzzers, applications where space is critical are well suited.

Features and Benefits

Compact audio & visual indicator
Sound Intensity: 80dB @ 0.1 metre
Screw Terminals
Above Panel Protection Rating: IP40
Operating Temperature Range: -20°C to +55°C
Polycarbonate body and lens

Може да се интересувате от
RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC
€ 11,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Panel Mount Buzzer, 24 V dc, 80dB at 1 m, DC

P.O.A.

RS PRO Panel Mount Buzzer, 24 V dc, 80dB at 1 m, DC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC
€ 11,68Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

24 V dc

Decibels at 1 Metre

80dB

Current Type

DC

Mounting Style

Panel Mount

Diameter

19 mm

Maximum Decibel

80

Special Features

LED Indicator

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Flicker16mm Intermittent Buzzer

RS Pro intermittment buzzers provide an audible & visual process indication solution, all in one 16 mm panel mounting package. Thanks to the comination design of the buzzers, applications where space is critical are well suited.

Features and Benefits

Compact audio & visual indicator
Sound Intensity: 80dB @ 0.1 metre
Screw Terminals
Above Panel Protection Rating: IP40
Operating Temperature Range: -20°C to +55°C
Polycarbonate body and lens

Може да се интересувате от
RS PRO Panel Mount Buzzer, 24 V dc, IP40, DC
€ 11,68Всеки (ex VAT)