Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Distrelec Product Id
30421074
Страна на произход
United Kingdom
€ 4,58
€ 4,58 Всеки (ex VAT)
1
€ 4,58
€ 4,58 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 4,58 |
5 - 9 | € 4,35 |
10+ | € 4,13 |
Технически документи
Спецификации
Brand
RS ProPilot Light Type
Pilot Light Complete Unit
Voltage Rating
230V ac
Pilot Light Colour
Blue
Cutout Diameter
22mm
Lamp Type
LED
Series
LEDtec
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Screw
Pilot Light Shape
Round
Distrelec Product Id
30421074
Страна на произход
United Kingdom