Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO P800 Grit Extra Fine Sanding Sheet, 280mm x 230mm

Номер на артикул на RS: 797-5973Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P800

Grade

Extra Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Страна на произход

China

Детайли за продукта

Silicon Carbide Wet & Dry Sanding Paper

Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.

Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping

Може да се интересувате от
RS PRO P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 0,563Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO P800 Grit Extra Fine Sanding Sheet, 280mm x 230mm

P.O.A.

RS PRO P800 Grit Extra Fine Sanding Sheet, 280mm x 230mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 0,563Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Silicon Carbide

Sandpaper Type

Sanding Sheet

Grit Size

P800

Grade

Extra Fine

Sheet Size

280 x 230mm

Length

280mm

Width

230mm

Number of Sheets per Pack

25

Страна на произход

China

Детайли за продукта

Silicon Carbide Wet & Dry Sanding Paper

Wet & Dry sanding sheets suitable for lubrication with water for an excellent, fine finish. Ideal for use on automotive paint work and a wide range of materials including metal, plastics, funiture and even leather.

Ideal for sanding paint jobs
Suitable for use wet or dry use depending on the application
The wetting with water enables the better evacuation of small particles and reduction of slipping

Може да се интересувате от
RS PRO P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
€ 0,563Each (In a Pack of 25) (ex VAT)