RS PRO P320 Grit Medium Abrasive Sheet, 230mm x 150mm

Номер на артикул на RS: 797-5989Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grit Size

P320

Grade

Medium

Length

230mm

Width

150mm

Страна на произход

China

Детайли за продукта

Maroon Non-Woven Medium Handpad

Non-woven maroon hand pad with a Medium grit size, ideal for heavy duty, aggresive cleaning applications and fast action stripping.

The Medium pad is primarily used for aggressive cleaning applications and fast stripping of paint and rust.
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

Може да се интересувате от
RS PRO Medium Abrasive Sheets, 230mm x 150mm
€ 1,543Each (In a Pack of 10) (ex VAT)

P.O.A.

RS PRO P320 Grit Medium Abrasive Sheet, 230mm x 150mm

P.O.A.

RS PRO P320 Grit Medium Abrasive Sheet, 230mm x 150mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Medium Abrasive Sheets, 230mm x 150mm
€ 1,543Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Abrasive Material

Synthetic Fibre

Sandpaper Type

Abrasive Sheet

Grit Size

P320

Grade

Medium

Length

230mm

Width

150mm

Страна на произход

China

Детайли за продукта

Maroon Non-Woven Medium Handpad

Non-woven maroon hand pad with a Medium grit size, ideal for heavy duty, aggresive cleaning applications and fast action stripping.

The Medium pad is primarily used for aggressive cleaning applications and fast stripping of paint and rust.
The double sided grit extends the pad life considerably
Flexible design and gentle action makes this non-woven scrubbing pad ideal for cleaning applications on most surfaces and can be used for aggressive scrubbing on stainless steel and aluminium without damaging the workpiece
Due to the nature of the pad you can always guarantee a clean abrasive edge that is corrosion proof and will not contaminate surfaces with rust
Can be used in place of steel wool of corresponding grades

Може да се интересувате от
RS PRO Medium Abrasive Sheets, 230mm x 150mm
€ 1,543Each (In a Pack of 10) (ex VAT)