RS PRO Ovoid Gearbox, 80:1 Gear Ratio

Номер на артикул на RS: 440-537Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Gear Ratio

80:1

Gearbox Type

Ovoid

Shaft Diameter

4mm

Overall Width

50mm

Детайли за продукта

Ovoid Gearbox

High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.

Supplied with

a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.

Може да се интересувате от
RS PRO Ovoid Gearbox, 160:1 Gear Ratio
€ 83,45Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Ovoid Gearbox, 80:1 Gear Ratio

P.O.A.

RS PRO Ovoid Gearbox, 80:1 Gear Ratio
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Ovoid Gearbox, 160:1 Gear Ratio
€ 83,45Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Gear Ratio

80:1

Gearbox Type

Ovoid

Shaft Diameter

4mm

Overall Width

50mm

Детайли за продукта

Ovoid Gearbox

High quality ovoid reduction gearboxes of similar construction to the synchronous gearboxes. A double-ended Ø4mm output shaft is fitted in order to accommodate a servo potentiometer mounting kit and conductive plastic potentiometers, when used in positional servo applications.,Alternatively, the gearbox and precision dc motor combination can be employed in low inertia speed control systems.

Supplied with

a motor adaptor plate, fixing screws and pinion to enable the dc. precision motors to be fitted.

Може да се интересувате от
RS PRO Ovoid Gearbox, 160:1 Gear Ratio
€ 83,45Всеки (ex VAT)