Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Overload Relay NO/NC, 0.63 → 1 A F.L.C, 1 A Contact Rating, 0.55 kW, 3P

Номер на артикул на RS: 135-165Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

FLC Motor Rating

0.63 → 1 A

Contact Current Rating

1 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Power Rating

0.55 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

600 V ac

Детайли за продукта

3 Pole Thermal Overload relays

Bimetallic overload relay (Class 10)
Adjustable current range
Manual or automatic reset
Manual testing button
Manual stop button available in front fascia
1 NO and 1NC auxiliary contacts

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Overload Relay NO/NC, 0.63 → 1 A F.L.C, 1 A Contact Rating, 0.55 kW, 3P

P.O.A.

RS PRO Overload Relay NO/NC, 0.63 → 1 A F.L.C, 1 A Contact Rating, 0.55 kW, 3P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

FLC Motor Rating

0.63 → 1 A

Contact Current Rating

1 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Power Rating

0.55 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

600 V ac

Детайли за продукта

3 Pole Thermal Overload relays

Bimetallic overload relay (Class 10)
Adjustable current range
Manual or automatic reset
Manual testing button
Manual stop button available in front fascia
1 NO and 1NC auxiliary contacts

RS Contactors, Control Relays and Accessories

This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.

Може да се интересувате от