RS PRO OS2 Fibre Optic Cable, Black, 100m

Технически документи
Спецификации
Brand
RS ProLength
100m
Terminated/Unterminated
Unterminated
Number of Cores
8
Sheath Colour
Black
Fibre Type
OS2
Maximum Operating Temperature
+70°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Minimum Bend Radius
15 D
Страна на произход
India
€ 118,49
€ 118,49 1 Reel of 100 Metres (ex VAT)
1
€ 118,49
€ 118,49 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
100m
Terminated/Unterminated
Unterminated
Number of Cores
8
Sheath Colour
Black
Fibre Type
OS2
Maximum Operating Temperature
+70°C
Sheath Material
Low Smoke Zero Halogen (LSZH)
Fire Behaviour
Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature
-20°C
Minimum Bend Radius
15 D
Страна на произход
India