RS PRO Orthomat® Lite PVC Foam Anti-Fatigue Mat, 0.9m x 1.5m x 6mm

Технически документи
Спецификации
Brand
RS ProLength
1.5m
Thickness
6mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Pebbled
Product Format
Individual
Range
Orthomat® Lite
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Страна на произход
China
Детайли за продукта
RS PRO Lite Anti-Fatigue Mat
Maximize your productivity and comfort with the RS PRO Lite Anti-Fatigue Mat. Engineered for demanding industrial and commercial environments, this exceptional mat is your solution to combat fatigue and enhance the well-being of your workforce.
Crafted from premium open-cell PVC, the mat delivers unparalleled cushioning and support, cradling your feet and legs to alleviate the strain of extended standing. Its durable construction ensures long-lasting performance, withstanding medium foot traffic and resisting wear and tear.
The RS PRO Anti-Fatigue Mat's innovative design promotes better posture and improved circulation, keeping your employees energised and focused throughout the workday. Don't compromise on the well-being of your team. Upgrade to the RS PRO Lite Anti-Fatigue Mat and elevate your work environment.
Features and Benefits:
Orthomat Lite floor mat
Loose lay
Pebble surface
Anti-fatigue
Slip resistant
Fire tested
Made from Virgin closed cell PVC foam
Suitable for dry environments
Pile height 6 mm
Temperature range 0°C to +60°C
Light to medium traffic
Comfortable to stand on for long periods
Insulates against cold hard flooring
Matting main colour is black
Easy to clean
Applications:
Dry areas
Where you stand in one position for long periods
Manufacturing
Production lines
Packing stations
Work bench areas
Weight:
2.33 kg
Chemical Resistant To?
Alkalis
General industrial chemicals
Alcohol
Hydrocarbons
Grease (must be correctly cleaned)
Weak acids
Strong mineral acids
Is Not Resistant To?
Organic solvents
Ketones
Esters
Aromatic hydrocarbons
How to Clean?
Brushing
Mop the surface
Safety:
Slip Resistance Test EN 13552 Cat R10
Fire Tested DIN 54332 (B2) part of DIN 4102
Standards
EN13552 Category R10, FMVSS 302, DIN54332(B2) Part of DIN4102
€ 84,76
€ 84,76 Всеки (ex VAT)
1
€ 84,76
€ 84,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLength
1.5m
Thickness
6mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Pebbled
Product Format
Individual
Range
Orthomat® Lite
Oil Resistant
No
Environment Types
Dry
Colour
Black
Chemical Resistant
No
Страна на произход
China
Детайли за продукта
RS PRO Lite Anti-Fatigue Mat
Maximize your productivity and comfort with the RS PRO Lite Anti-Fatigue Mat. Engineered for demanding industrial and commercial environments, this exceptional mat is your solution to combat fatigue and enhance the well-being of your workforce.
Crafted from premium open-cell PVC, the mat delivers unparalleled cushioning and support, cradling your feet and legs to alleviate the strain of extended standing. Its durable construction ensures long-lasting performance, withstanding medium foot traffic and resisting wear and tear.
The RS PRO Anti-Fatigue Mat's innovative design promotes better posture and improved circulation, keeping your employees energised and focused throughout the workday. Don't compromise on the well-being of your team. Upgrade to the RS PRO Lite Anti-Fatigue Mat and elevate your work environment.
Features and Benefits:
Orthomat Lite floor mat
Loose lay
Pebble surface
Anti-fatigue
Slip resistant
Fire tested
Made from Virgin closed cell PVC foam
Suitable for dry environments
Pile height 6 mm
Temperature range 0°C to +60°C
Light to medium traffic
Comfortable to stand on for long periods
Insulates against cold hard flooring
Matting main colour is black
Easy to clean
Applications:
Dry areas
Where you stand in one position for long periods
Manufacturing
Production lines
Packing stations
Work bench areas
Weight:
2.33 kg
Chemical Resistant To?
Alkalis
General industrial chemicals
Alcohol
Hydrocarbons
Grease (must be correctly cleaned)
Weak acids
Strong mineral acids
Is Not Resistant To?
Organic solvents
Ketones
Esters
Aromatic hydrocarbons
How to Clean?
Brushing
Mop the surface
Safety:
Slip Resistance Test EN 13552 Cat R10
Fire Tested DIN 54332 (B2) part of DIN 4102
Standards
EN13552 Category R10, FMVSS 302, DIN54332(B2) Part of DIN4102