Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 50mm x L 33m

Номер на артикул на RS: 711-435Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pre-printed Text

Electricity

Colour

Orange

Width

50mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Страна на произход

United Kingdom

Детайли за продукта

Pipeline Marking Tapes

Text on coloured background
Sold in rolls of length 33m

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 32,86

€ 32,86 1 Reel of 33 Metres (ex VAT)

RS PRO Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 50mm x L 33m

€ 32,86

€ 32,86 1 Reel of 33 Metres (ex VAT)

RS PRO Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 50mm x L 33m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pre-printed Text

Electricity

Colour

Orange

Width

50mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Страна на произход

United Kingdom

Детайли за продукта

Pipeline Marking Tapes

Text on coloured background
Sold in rolls of length 33m

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

Може да се интересувате от