RS PRO Orange Polyurethane Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance

Технически документи
Спецификации
Brand
RS ProWheel Diameter
100mm
Wheel Width
30mm
Bore Diameter
8mm
Tyre Type
Solid
Load Capacity
125kg
Tyre Material
Polyurethane
Hub Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance
Hub Bearing Type
Ball Bearing
Hub Diameter
39mm
Bore Length
39mm
Colour
Orange
Страна на произход
Italy
€ 13,32
€ 13,32 Всеки (ex VAT)
1
€ 13,32
€ 13,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 13,32 |
5 - 9 | € 13,06 |
10 - 24 | € 12,77 |
25+ | € 12,51 |
Технически документи
Спецификации
Brand
RS ProWheel Diameter
100mm
Wheel Width
30mm
Bore Diameter
8mm
Tyre Type
Solid
Load Capacity
125kg
Tyre Material
Polyurethane
Hub Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant, Soft Ride & Chemical Resistance, Tear Resistance
Hub Bearing Type
Ball Bearing
Hub Diameter
39mm
Bore Length
39mm
Colour
Orange
Страна на произход
Italy