Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Orange Panel Mount Indicator, 110V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40

Номер на артикул на RS: 204-401Марка: RS PRO
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

110V ac

Light Output Colour

Orange

Mounting Hole Size

14.5mm

Termination Type

Solder Tab

IP Rating

IP40

Bezel Style

Prominent

Bezel Colour

Chrome

Length

38.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 14.5 mm Mount Neon Indicators

Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are panel mounting with convenient solder tab termination. All models are highly reliable and excellent quality.

Features and Benefits

• 10 mm coloured lens
• Chrome bezel
• 110 V ac or 230 V ac types available
• 0.11 in (2.8 mm x 0.8 mm) terminals
• 14.5 mm mounting hole

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

What is Neon?

Neon lights are a type of gas filled lamp or bulb designed to output bright lights. Primarily used within the display industry and popularized by car modification, neon has a number of benefits. A long life and low energy output is the key input from one of these indicators. If saving costs is a priority, then a neon indicator will ensure that's the case.

Are there fixings supplied with these indicators?

As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,42

€ 9,42 Всеки (ex VAT)

RS PRO Orange Panel Mount Indicator, 110V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40

€ 9,42

€ 9,42 Всеки (ex VAT)

RS PRO Orange Panel Mount Indicator, 110V ac, 14.5mm Mounting Hole Size, Solder Tab Termination, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

110V ac

Light Output Colour

Orange

Mounting Hole Size

14.5mm

Termination Type

Solder Tab

IP Rating

IP40

Bezel Style

Prominent

Bezel Colour

Chrome

Length

38.5mm

Страна на произход

United Kingdom

Детайли за продукта

RS Pro 14.5 mm Mount Neon Indicators

Brought to you by RS Pro, these neon indicators have diffused, recessed style lenses with a prominent bezel. Neon indicators have a low power consumption and long life, making them ideal for various equipment applications. These RS Pro indicators are panel mounting with convenient solder tab termination. All models are highly reliable and excellent quality.

Features and Benefits

• 10 mm coloured lens
• Chrome bezel
• 110 V ac or 230 V ac types available
• 0.11 in (2.8 mm x 0.8 mm) terminals
• 14.5 mm mounting hole

What are the uses of an Indicator?

Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

What is Neon?

Neon lights are a type of gas filled lamp or bulb designed to output bright lights. Primarily used within the display industry and popularized by car modification, neon has a number of benefits. A long life and low energy output is the key input from one of these indicators. If saving costs is a priority, then a neon indicator will ensure that's the case.

Are there fixings supplied with these indicators?

As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Може да се интересувате от