RS PRO Orange 1mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation

Номер на артикул на RS: 201-0579Марка: RS PRODistrelec Article No.: 30404414
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Orange

American Wire Gauge

17 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Страна на произход

Italy

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,06

€ 55,06 1 Reel of 100 Metres (ex VAT)

RS PRO Orange 1mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation

€ 55,06

€ 55,06 1 Reel of 100 Metres (ex VAT)

RS PRO Orange 1mm² Hook Up Wire, 17 AWG, 100m, PVC Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Orange

American Wire Gauge

17 AWG

Cable Shape

Single Core

Length

100m

European Harmonised Code

H05V-K

Insulation material

PVC

Voltage Rating

450/750 V

CPR Certification

Eca

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+70°C

Conductor Material

Stranded Bare Copper

Standards Met

IEC 60332-1

Cable Type

PVC Wire

Fire Behaviour

Flame Retardant

Series

H07VK

Shield Type

Unshielded

Number of Strands

1

Size of Strands

mm

Страна на произход

Italy

Може да се интересувате от