RS PRO Orange 0.33mm² Hook Up Wire, 22 AWG, 17/0.16 mm, 100m, XLPE Insulation

Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Orange
American Wire Gauge
22 AWG
Core Strands
17/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
6 kV dc
Outer Diameter
1.58mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.6mm
Number of Strands
17
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
Stranded tinned copper conductor
XPLE insulation material
Various colours
22,24,26 & 28 AWG
UL758, UL1581
Flammability Rating VW-1
Standards
UL758, UL1581, VW-1
€ 31,06
€ 31,06 1 Reel of 100 Metres (ex VAT)
1
€ 31,06
€ 31,06 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCross Sectional Area
0.33mm²
Sheath Colour
Orange
American Wire Gauge
22 AWG
Core Strands
17/0.16 mm
Length
100m
Insulation material
XLPE
Voltage Rating
6 kV dc
Outer Diameter
1.58mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
0°C
Conductor Material
Tinned Copper
Wire Style
UL3239
Standards Met
UL 3239
Insulation Wall Thickness
1.6mm
Number of Strands
17
Size of Strands
0.16mm
Страна на произход
China
Детайли за продукта
RS UL 3239 Hook-up Wire
The UL3239 Hook up wire is generally used for internal wiring of TV receivers.
Stranded tinned copper conductor
XPLE insulation material
Various colours
22,24,26 & 28 AWG
UL758, UL1581
Flammability Rating VW-1
Standards
UL758, UL1581, VW-1