Технически документи
Спецификации
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
306Ω
Openable
Yes
Outer Dimensions
24.5 Dia. x 28.5mm
Impedance at 100 MHz
140Ω
Aperture Diameter
10.2mm
Number of Apertures
1
Outer Depth
28.5mm
Outer Width
24.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Openable Ferrite Clamp
With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.
Product Application Information
Suitable applications for these ferrite sleeves include power cables (both internal and external), printers and computer peripherals. Other recommended applications include digital televisions and monitors.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
€ 5,61
€ 2,804 Each (In a Pack of 2) (ex VAT)
2
€ 5,61
€ 2,804 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 2,804 | € 5,61 |
20 - 48 | € 2,695 | € 5,39 |
50 - 98 | € 2,551 | € 5,10 |
100+ | € 2,354 | € 4,71 |
Технически документи
Спецификации
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
306Ω
Openable
Yes
Outer Dimensions
24.5 Dia. x 28.5mm
Impedance at 100 MHz
140Ω
Aperture Diameter
10.2mm
Number of Apertures
1
Outer Depth
28.5mm
Outer Width
24.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS PRO Openable Ferrite Clamp
With this openable ferrite clamp from RS PRO, you can reduce high-frequency electromagnetic interference and improve sound quality. It's designed for use in both domestic and commercial environments, including home offices, IT laboratories, and recording studios. The ferrite sleeve features a snap lock that adapts to a variety of dimensions, allowing it to be used with electrical leads of different sizes.
Once installed, the split ferrite securely locks into place, meaning there's no need to worry about it inadvertently opening and damaging your equipment. The smooth, precision-formed surface also protects the cables and equipment from unwanted knocks and scratches. This component is compatible with internal and external power cords, as well as printers and other computer peripherals.
Product Application Information
Suitable applications for these ferrite sleeves include power cables (both internal and external), printers and computer peripherals. Other recommended applications include digital televisions and monitors.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.