Технически документи
Спецификации
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
223Ω
Openable
Yes
Outer Dimensions
22.5 Dia. x 43mm
Impedance at 100 MHz
417Ω
Aperture Diameter
9.5mm
Number of Apertures
1
Outer Depth
43mm
Outer Width
22.5mm
Distrelec Product Id
30402623
Страна на произход
Taiwan, Province Of China
€ 8,39
€ 4,197 Each (In a Pack of 2) (ex VAT)
2
€ 8,39
€ 4,197 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 4,197 | € 8,39 |
20 - 48 | € 4,024 | € 8,05 |
50 - 98 | € 3,82 | € 7,64 |
100+ | € 3,527 | € 7,05 |
Технически документи
Спецификации
Brand
RS ProType
Clamp Filter
Application
Computer Peripherals, Digital TV, Internal & External Power Cables, Monitors, Printers
Material
Ferrite
Key
No
Impedance at 25 MHz
223Ω
Openable
Yes
Outer Dimensions
22.5 Dia. x 43mm
Impedance at 100 MHz
417Ω
Aperture Diameter
9.5mm
Number of Apertures
1
Outer Depth
43mm
Outer Width
22.5mm
Distrelec Product Id
30402623
Страна на произход
Taiwan, Province Of China