RS PRO Open Ended Spanner, 13mm, Metric, 135 mm Overall, VDE/1000V

Номер на артикул на RS: 176-3408Марка: RS PRO
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

13mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Overall Length

135 mm

Double Ended

No

Imperial or Metric

Metric

Страна на произход

Turkey

Детайли за продукта

RS PRO Insulated Open End Spanners

Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches are an excellent tool for use with nuts and bolts on live electrical circuits up to 1000 volts safely and efficiently. Available in a range of sizes, these spanners are designed with safety and usability in mind, allowing you to work with confidence.

Features and benefits

  • Made with durable chrome vanadium steel

  • Ideal for working on live equipment up to 1000 volts

  • 15° jaw angle

  • Chrome plated

  • Two-layer colour insulation coating for safety

  • Comply with IEC 60900, ISO 69

  • Available in a range of sizes

Common applications

Insulated tools such as spanners are essential in providing safety when working with live circuits. Available in a variety of tools, they are used in a wide range of applications such as

  • Technicians

  • Engineers

  • Mechanics

  • Electricians

What are insulated tools?

Insulated tools are essential tools used for working with live electrical circuits. Insulated tools such as spanners feature a protective cover to prevent electric shocks, allowing you to work safely and confidently with electricity present.

Is it adjustable?

The RS PRO insulated open end wrench is non-adjustable, however, they are available in a range of sizes

Other sizes available

The RS PRO insulated open end spanners are available in the following open end sizes:

Are there other insulated tools available?

  • Insulated adjustable spanner

  • Insulated pliers

  • Insulated screwdrivers

  • Insulated cutters

  • Insulated knives

  • Insulated ratchet

Може да се интересувате от

€ 21,13

€ 21,13 Всеки (ex VAT)

RS PRO Open Ended Spanner, 13mm, Metric, 135 mm Overall, VDE/1000V

€ 21,13

€ 21,13 Всеки (ex VAT)

RS PRO Open Ended Spanner, 13mm, Metric, 135 mm Overall, VDE/1000V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Spanner Type

Open Ended Spanner

Metric Size

13mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Overall Length

135 mm

Double Ended

No

Imperial or Metric

Metric

Страна на произход

Turkey

Детайли за продукта

RS PRO Insulated Open End Spanners

Introducing the range of insulated open end spanners from our trusted and reliable own brand RS PRO. These durable spanners are made with highly durable chrome vanadium steel with chrome plating and feature a double layer colour insulation. These wrenches are an excellent tool for use with nuts and bolts on live electrical circuits up to 1000 volts safely and efficiently. Available in a range of sizes, these spanners are designed with safety and usability in mind, allowing you to work with confidence.

Features and benefits

  • Made with durable chrome vanadium steel

  • Ideal for working on live equipment up to 1000 volts

  • 15° jaw angle

  • Chrome plated

  • Two-layer colour insulation coating for safety

  • Comply with IEC 60900, ISO 69

  • Available in a range of sizes

Common applications

Insulated tools such as spanners are essential in providing safety when working with live circuits. Available in a variety of tools, they are used in a wide range of applications such as

  • Technicians

  • Engineers

  • Mechanics

  • Electricians

What are insulated tools?

Insulated tools are essential tools used for working with live electrical circuits. Insulated tools such as spanners feature a protective cover to prevent electric shocks, allowing you to work safely and confidently with electricity present.

Is it adjustable?

The RS PRO insulated open end wrench is non-adjustable, however, they are available in a range of sizes

Other sizes available

The RS PRO insulated open end spanners are available in the following open end sizes:

Are there other insulated tools available?

  • Insulated adjustable spanner

  • Insulated pliers

  • Insulated screwdrivers

  • Insulated cutters

  • Insulated knives

  • Insulated ratchet

Може да се интересувате от