RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 50mm Diameter

Номер на артикул на RS: 196-9950Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Colour

Opaque

Length

500mm

Material

PTFE

Form

Rod

Rod Diameter

50mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Water Absorption

0.3%

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Elongation

50%

Melting Point

+327°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Nylon Rod, 1m x 50mm Diameter
€ 96,311 Lot of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 112,56

€ 112,56 1 Lot of 1 (ex VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 50mm Diameter

€ 112,56

€ 112,56 1 Lot of 1 (ex VAT)

RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 50mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 112,56
3 - 9€ 104,68
10 - 29€ 99,06
30+€ 94,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Nylon Rod, 1m x 50mm Diameter
€ 96,311 Lot of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Colour

Opaque

Length

500mm

Material

PTFE

Form

Rod

Rod Diameter

50mm

Density

2.18 → 2.21g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Thermal Conductivity

0.25W/mK

Water Absorption

0.3%

Hardness

30 Ball Indentation

Suitability

Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners

Elongation

50%

Melting Point

+327°C

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO White Nylon Rod, 1m x 50mm Diameter
€ 96,311 Lot of 1 (ex VAT)