RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 38mm Diameter

Технически документи
Спецификации
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
38mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Elongation
50%
Thermal Conductivity
0.25W/mK
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Melting Point
+327°C
Water Absorption
0.3%
Страна на произход
Italy
€ 65,39
€ 65,39 1 Lot of 1 (ex VAT)
1
€ 65,39
€ 65,39 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 65,39 |
3 - 9 | € 60,82 |
10 - 29 | € 57,55 |
30+ | € 54,73 |
Технически документи
Спецификации
Brand
RS ProColour
Opaque
Length
500mm
Material
PTFE
Form
Rod
Rod Diameter
38mm
Density
2.18 → 2.21g/cm³
Tensile Strength
25 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Elongation
50%
Thermal Conductivity
0.25W/mK
Hardness
30 Ball Indentation
Suitability
Etching Plates & High Frequency Insulation, Pipe Lining, Pump Housing, Roller Covering, Slide Bearing & Runners
Melting Point
+327°C
Water Absorption
0.3%
Страна на произход
Italy