RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 24 V Supply

Номер на артикул на RS: 798-3494Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay/SSR

Supply Voltage

24 V

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

65mm

Страна на произход

Turkey

Детайли за продукта

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 24 V Supply

P.O.A.

RS PRO On/Off Temperature Controller, 76 x 34.5mm, NTC Input, 24 V Supply
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Output Type

Relay/SSR

Supply Voltage

24 V

Size

76 x 34.5mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

NEMA 4X

Range

-50 → +100 °C, -58 → +212 °F

Series

RS Pro

Mounting Type

DIN Rail

Input Type

NTC

Termination Type

Screw

Panel Depth

65mm

Страна на произход

Turkey

Детайли за продукта

RS Pro On/Off Temperature Controller, Panel Mounting

These heating & refrigeration controllers are designed for measuring and controlling temperature.
They can be used in many applications with their easy use, On/ Off control

3 & 4 Digits display options available
ON/OFF temperature control
Adjustable temperature offset
Set value low limit and set value high limit boundaries
Relay & SSR driver outputs available
Single & Dual Set temperature controllers available
Digital Input (Cooking time start/stop input)
Temperature control with manual heating function
Alarm parameters
Sensors: Please check the configuration on the datasheet to determine whether sensor is provided.

Applications:

Heating
Ovens
Incubators
Storages
Air Conditioning
Refrigeration & Defrosting

Може да се интересувате от