RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB

Номер на артикул на RS: 771-7017Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

6 x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB
€ 0,953Each (In a Bag of 5) (ex VAT)

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB
Изберете тип опаковка

P.O.A.

Each (In a Bag of 5) (ex VAT)

RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB
€ 0,953Each (In a Bag of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

58dB

Maximum Supply Current

0.5mA

Dimensions

6 x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -42dB
€ 0,953Each (In a Bag of 5) (ex VAT)