RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -38dB

Технически документи
Спецификации
Brand
RS ProSensitivity
-38dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB(A)
Maximum Supply Current
0.4mA
Dimensions
6 x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
€ 9,71
€ 1,943 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 9,71
€ 1,943 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 1,943 | € 9,71 |
50 - 245 | € 1,748 | € 8,74 |
250 - 495 | € 1,514 | € 7,57 |
500 - 995 | € 1,129 | € 5,65 |
1000+ | € 0,978 | € 4,89 |
Технически документи
Спецификации
Brand
RS ProSensitivity
-38dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Through Hole
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB(A)
Maximum Supply Current
0.4mA
Dimensions
6 x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts