RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -40dB

Номер на артикул на RS: 724-3125Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

6 (Dia.) x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -38dB
€ 1,943Each (In a Bag of 5) (ex VAT)

€ 3,09

€ 1,546 Each (In a Pack of 2) (ex VAT)

RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -40dB
Изберете тип опаковка

€ 3,09

€ 1,546 Each (In a Pack of 2) (ex VAT)

RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -40dB

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,546€ 3,09
10 - 18€ 1,352€ 2,70
20 - 48€ 1,22€ 2,44
50 - 98€ 1,105€ 2,21
100+€ 1,008€ 2,02
Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -38dB
€ 1,943Each (In a Bag of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-40dB

Directivity

Omni-Directional

Standard Operating Voltage

2V

Mounting Type

Through Hole

Output Impedance

2.2kΩ

Signal to Noise Ratio

60dB

Maximum Supply Current

0.5mA

Dimensions

6 (Dia.) x 2.2mm

Diameter

6mm

Height

2.2mm

Maximum Frequency

16kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

100Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Through Hole 6mm Microphone Condenser -38dB
€ 1,943Each (In a Bag of 5) (ex VAT)