RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB

Номер на артикул на RS: 771-7023Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

3V dc

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

56dB

Maximum Supply Current

0.5mA

Dimensions

6 x 3.6mm

Diameter

6mm

Height

3.6mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

20Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB
€ 1,242Each (In a Pack of 5) (ex VAT)

€ 8,73

€ 1,746 Each (In a Bag of 5) (ex VAT)

RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB

€ 8,73

€ 1,746 Each (In a Bag of 5) (ex VAT)

RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
5 - 45€ 1,746€ 8,73
50 - 245€ 1,574€ 7,87
250 - 495€ 1,37€ 6,85
500 - 995€ 1,013€ 5,06
1000+€ 0,88€ 4,40
Може да се интересувате от
RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB
€ 1,242Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

3V dc

Mounting Type

Surface Mount

Output Impedance

2.2kΩ

Signal to Noise Ratio

56dB

Maximum Supply Current

0.5mA

Dimensions

6 x 3.6mm

Diameter

6mm

Height

3.6mm

Maximum Frequency

20kHz

Maximum Operating Temperature

+70°C

Minimum Frequency

20Hz

Minimum Operating Temperature

-20°C

Страна на произход

China

Детайли за продукта

Electret Microphone Inserts

Range of SMT and PCB mounting miniature electret condenser microphone inserts

Може да се интересувате от
RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB
€ 1,242Each (In a Pack of 5) (ex VAT)