RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -42dB

Технически документи
Спецификации
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
€ 9,71
€ 1,943 Each (In a Bag of 5) (ex VAT)
Стандарт
5
€ 9,71
€ 1,943 Each (In a Bag of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 45 | € 1,943 | € 9,71 |
50 - 245 | € 1,526 | € 7,63 |
250 - 495 | € 1,246 | € 6,23 |
500 - 995 | € 0,919 | € 4,59 |
1000+ | € 0,799 | € 4,00 |
Технически документи
Спецификации
Brand
RS ProSensitivity
-42dB
Directivity
Omni-Directional
Standard Operating Voltage
2V dc
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
20kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
20Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts