RS PRO Omni-Directional, Surface Mount 6mm Microphone Condenser -41dB

Технически документи
Спецификации
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
€ 2,75
€ 1,374 Each (In a Pack of 2) (ex VAT)
2
€ 2,75
€ 1,374 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,374 | € 2,75 |
20 - 48 | € 1,266 | € 2,53 |
50+ | € 1,203 | € 2,40 |
Технически документи
Спецификации
Brand
RS ProSensitivity
-41dB
Directivity
Omni-Directional
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
60dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.7mm
Diameter
6mm
Height
2.7mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+70°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts