Технически документи
Спецификации
Brand
RS ProSpanner Type
Ring Spanner
Metric Size
6 mm, 7mm
Material
Chrome Vanadium Steel
Finish
Chrome
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Size
6 x 7 mm
Size
6 x 7 mm
Страна на произход
China
Детайли за продукта
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes
€ 5,07
€ 5,07 Всеки (ex VAT)
1
€ 5,07
€ 5,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSpanner Type
Ring Spanner
Metric Size
6 mm, 7mm
Material
Chrome Vanadium Steel
Finish
Chrome
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Size
6 x 7 mm
Size
6 x 7 mm
Страна на произход
China
Детайли за продукта
RS Pro Ring Spanner
RS Pro Ring Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.
Features and Benefits
Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish
Metric sizes