RS PRO Nylon Snap Grip Hose Clamp, 6.9mm Band Width, 16.9 → 19.9mm ID

Номер на артикул на RS: 291-666Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

16.9 → 19.9mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

16.9mm

Inside Diameter Maximum

19.9mm

Band Width

6.9mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Plastic Hose Clips

The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm

Features and Benefits:

Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install

Typical Applications:

Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Complies to BS EN ISO 9001:2000

Може да се интересувате от
RS PRO Nylon  Snap Grip Hose Clamp, 7.1mm Band Width, 18.1 → 21.4mm ID
€ 0,767Each (In a Pack of 10) (ex VAT)

€ 9,08

€ 0,908 Each (In a Pack of 10) (ex VAT)

RS PRO Nylon Snap Grip Hose Clamp, 6.9mm Band Width, 16.9 → 19.9mm ID

€ 9,08

€ 0,908 Each (In a Pack of 10) (ex VAT)

RS PRO Nylon Snap Grip Hose Clamp, 6.9mm Band Width, 16.9 → 19.9mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,908€ 9,08
50 - 90€ 0,861€ 8,61
100 - 290€ 0,817€ 8,17
300+€ 0,764€ 7,64
Може да се интересувате от
RS PRO Nylon  Snap Grip Hose Clamp, 7.1mm Band Width, 18.1 → 21.4mm ID
€ 0,767Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Inside Diameter

16.9 → 19.9mm

Clip Type

Snap Grip

Material

Nylon

Inside Diameter Minimum

16.9mm

Inside Diameter Maximum

19.9mm

Band Width

6.9mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Plastic Hose Clips

The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.

Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm

Features and Benefits:

Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install

Typical Applications:

Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.

FAQs

How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Complies to BS EN ISO 9001:2000

Може да се интересувате от
RS PRO Nylon  Snap Grip Hose Clamp, 7.1mm Band Width, 18.1 → 21.4mm ID
€ 0,767Each (In a Pack of 10) (ex VAT)