RS PRO Nylon Snap Grip Hose Clamp, 4.6mm Band Width, 7.9 → 9.6mm ID

Технически документи
Спецификации
Brand
RS ProInside Diameter
7.9 → 9.6mm
Clip Type
Snap Grip
Material
Nylon
Inside Diameter Minimum
7.9mm
Inside Diameter Maximum
9.6mm
Band Width
4.6mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Features and Benefits:
Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install
Typical Applications:
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.
FAQs
How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Complies to BS EN ISO 9001:2000
€ 6,91
€ 0,691 Each (In a Pack of 10) (ex VAT)
10
€ 6,91
€ 0,691 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,691 | € 6,91 |
50 - 90 | € 0,659 | € 6,59 |
100 - 290 | € 0,623 | € 6,23 |
300+ | € 0,582 | € 5,82 |
Технически документи
Спецификации
Brand
RS ProInside Diameter
7.9 → 9.6mm
Clip Type
Snap Grip
Material
Nylon
Inside Diameter Minimum
7.9mm
Inside Diameter Maximum
9.6mm
Band Width
4.6mm
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Plastic Hose Clips
The RS PRO range of corrosion resistant snap fit nylon clips are available in a range of sizes from 5.6 mm minimum inside diameter to 30.4 mm maximum diameter and can clamp tightly around a hose.
Also known as Herbie Clips, these hose clips are high strength, ratchet style clamps with interlocking teeth. The double row of teeth gives you over twice the clamping force achieved by similar products with a single row of teeth.
Hose Clips options include:
475-1415 - 5.6 to 6.5 mm
291-587 - 6.5-7.9 mm
291-593 - 7.9-9.2 mm
291-600 - 9.2-10.3 mm
291-616 - 10.2-12.3 mm
291-622 - 11.1-13.4 mm
291-638 - 12.0-13.8 mm
291-644 - 13.1-15.1 mm
291-650 - 15.0-17.1 mm
291-666 - 16.9-19.1 mm
291-672 - 18.1-21.4 mm
291-688 - 20.3-23.0 mm
291-694 - 22.2-25.8 mm
291-701 - 24.5-27.6 mm
291-717 - 26.5-29.5 mm
Features and Benefits:
Can withstand pressure up to 200 psi
Working temperature -40°C to 130°C
Manufactured from UV stabilised material, therefore is resistant to ultra violet light and does not degrade in sunlight
Can easily be adjusted and reused after many years, even in corrosive environments
Resistant to most industrial solvents, petrol, oils, greases and many common chemicals
Clips are easy to install
Typical Applications:
Hose clips can be used in a wide range of applications when a hose or wire has to be secured. Hose clips can be used across many industries including marine, medical, food, automotive, agricultural, electrical and white goods manufacturer and repair.
FAQs
How do you tighten hose clips or herbie clips?
To install place the clip around hose. Use your hand to close the clip then squeeze jaws with pliers or grips.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
Complies to BS EN ISO 9001:2000