RS PRO Nylon Mallet 700g With Replaceable Face

Номер на артикул на RS: 732-577Марка: RS PRO
brand-logo
Преглед на всички в Дървени чукове

Технически документи

Спецификации

Brand

RS Pro

Weight

700g

Replaceable Face

Yes

Head Material

Aluminium Alloy

Face Material

Nylon

Handle Material

Coated Diecast Aluminium Alloy

Head Diameter

38.0mm

Head Diameter

38mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Soft Faced Dead Blow Hammer with Replaceable Faces

From RS PRO, this soft-faced hammer is manufactured from die-cast aluminium alloy, with replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.

The soft-faced hammer is lightweight and features a shock-absorbing rubber grip, ensuring comfort and control over long periods of use.

The head has a sealed cavity containing fine metal shot which, when the hammer is accelerating forward, moves to the rear of the cavity. On impact, the shot moves forward giving sustained maximum impact while striking, but also preventing rebound.

The faces are designed to absorb wear and tear, and so are replaceable by hand.

732-599 is a nylon replacement face for a 1.5lb hammer
732-606 is a polyurethane replacement face for a 1.5lb hammer
600-802 is a nylon replacement face for a 2lb hammer
600-818 is a polyurethane replacement face for a 2lb hammer
732-628 is a nylon replacement face for a 2.75lb hammer
732-634 is a polyurethane replacement face for a 2.75lb hammer

Features and Benefits

• Dead blow hammer reduces rebound
• Aluminium alloy and rubber construction
• Comfortable shock-absorbing rubber handle
• Replaceable faces

Applications

The dead blow hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an esthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;

• Mechanics
• Engineers
• Plumbers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,76Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 3,441Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 3,768Each (In a Pack of 2) (ex VAT)
Facom Nylon Mallet 690g With Replaceable Face
€ 68,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,22

€ 35,22 Всеки (ex VAT)

RS PRO Nylon Mallet 700g With Replaceable Face

€ 35,22

€ 35,22 Всеки (ex VAT)

RS PRO Nylon Mallet 700g With Replaceable Face
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,76Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 3,441Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 3,768Each (In a Pack of 2) (ex VAT)
Facom Nylon Mallet 690g With Replaceable Face
€ 68,89Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Weight

700g

Replaceable Face

Yes

Head Material

Aluminium Alloy

Face Material

Nylon

Handle Material

Coated Diecast Aluminium Alloy

Head Diameter

38.0mm

Head Diameter

38mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Soft Faced Dead Blow Hammer with Replaceable Faces

From RS PRO, this soft-faced hammer is manufactured from die-cast aluminium alloy, with replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.

The soft-faced hammer is lightweight and features a shock-absorbing rubber grip, ensuring comfort and control over long periods of use.

The head has a sealed cavity containing fine metal shot which, when the hammer is accelerating forward, moves to the rear of the cavity. On impact, the shot moves forward giving sustained maximum impact while striking, but also preventing rebound.

The faces are designed to absorb wear and tear, and so are replaceable by hand.

732-599 is a nylon replacement face for a 1.5lb hammer
732-606 is a polyurethane replacement face for a 1.5lb hammer
600-802 is a nylon replacement face for a 2lb hammer
600-818 is a polyurethane replacement face for a 2lb hammer
732-628 is a nylon replacement face for a 2.75lb hammer
732-634 is a polyurethane replacement face for a 2.75lb hammer

Features and Benefits

• Dead blow hammer reduces rebound
• Aluminium alloy and rubber construction
• Comfortable shock-absorbing rubber handle
• Replaceable faces

Applications

The dead blow hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an esthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;

• Mechanics
• Engineers
• Plumbers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Nylon Mallet 900g With Replaceable Face
€ 39,76Всеки (ex VAT)
RS PRO Nylon Replacement Mallet Face
€ 3,441Each (In a Pack of 2) (ex VAT)
RS PRO Polyurethane Replacement Mallet Face
€ 3,768Each (In a Pack of 2) (ex VAT)
Facom Nylon Mallet 690g With Replaceable Face
€ 68,89Всеки (ex VAT)