Технически документи
Спецификации
Brand
RS ProMaterial
Nylon
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
48mm
Width
48mm
Thickness
10.5mm
Fixing Method
Screw
Страна на произход
China
Детайли за продукта
RS PRO Thermoplastic Hinge
Introducing the range of RS PRO Thermoplastic Hinges, a durable, rust-resistant solution for door and hardware applications. Made with precision from nylon, these hinges are built to withstand the test of time, ensuring longevity and reliability across a variety of environments, making them a versatile and high-quality solution for easy accessibility.
Features and Benefits:
Matt Black finish
Steel pin
6mm C'sk fixing holes
Resistant to greases, oils and most chemicals
Why use thermoplastic hinges?
They dont rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges
What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 11,18
€ 11,18 1 Pack of 2 (ex VAT)
1
€ 11,18
€ 11,18 1 Pack of 2 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 11,18 |
5 - 9 | € 10,64 |
10 - 29 | € 10,05 |
30+ | € 9,39 |
Технически документи
Спецификации
Brand
RS ProMaterial
Nylon
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
48mm
Width
48mm
Thickness
10.5mm
Fixing Method
Screw
Страна на произход
China
Детайли за продукта
RS PRO Thermoplastic Hinge
Introducing the range of RS PRO Thermoplastic Hinges, a durable, rust-resistant solution for door and hardware applications. Made with precision from nylon, these hinges are built to withstand the test of time, ensuring longevity and reliability across a variety of environments, making them a versatile and high-quality solution for easy accessibility.
Features and Benefits:
Matt Black finish
Steel pin
6mm C'sk fixing holes
Resistant to greases, oils and most chemicals
Why use thermoplastic hinges?
They dont rust – plastic is corrosion proof
Less friction – opening and closing hinges generates friction and plastic hinges generates less friction than other metal hinges
Cost effective – usually cheaper to produce and purchase than metal hinges
What are Butt hinges?
Butt hinges are also known as leaf hinges and are ideal for flush mounted doors. The screws are concealed which prevents external access to the hinge.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.