Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Nut Spinner Screwdriver Set, 9-Piece

Номер на артикул на RS: 438-4251Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

9

Tip Type

Nut Spinner

Tip Size

Nut Spinner 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Interchangeable Nut Spinner Set - Metric

From RS PRO, this high-quality interchangeable nut spinner set is perfect for nuts and bolts of various sizes. The selection of nut spinners attach easily to the driver handle, meaning you can adjust quickly to the job at hand.

With an ergonomic handle and robust chrome-vanadium steel shaft, this portable and reliable multi-bit nutdriver set is ideal for professionals and enthusiasts alike. It is even supplied in a handy vinyl storage wrap to keep the tools safe, dry and organized when not in use.

Kit Includes:

• The set includes: 4, 4.5, 5, 5.5, 6, 7, 8, 9 mm & 10 mm nut spinners
• Ergonomic driver handle
• Vinyl tool wrap

Features & Benefits

• Each shaft has a common end, staked to fit securely into a 4 x 1 1/8 in dia. handle (one handle supplied per set)
• Shafts length is 4in., from tip to handle (when fitted)
• Includes extension piece to extend any shaft by a further 4 inches, allowing further precision where needed
• The vinyl wallet fastens with convenient button popper.
• Hardened chrome-vanadium steel construction ensures long service life and resistance against corrosion

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This versatile set is perfect for;

• Electricians
• Maintenance engineers
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Nut Spinner Screwdriver Set, 9-Piece

P.O.A.

RS PRO Nut Spinner Screwdriver Set, 9-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

9

Tip Type

Nut Spinner

Tip Size

Nut Spinner 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Interchangeable Nut Spinner Set - Metric

From RS PRO, this high-quality interchangeable nut spinner set is perfect for nuts and bolts of various sizes. The selection of nut spinners attach easily to the driver handle, meaning you can adjust quickly to the job at hand.

With an ergonomic handle and robust chrome-vanadium steel shaft, this portable and reliable multi-bit nutdriver set is ideal for professionals and enthusiasts alike. It is even supplied in a handy vinyl storage wrap to keep the tools safe, dry and organized when not in use.

Kit Includes:

• The set includes: 4, 4.5, 5, 5.5, 6, 7, 8, 9 mm & 10 mm nut spinners
• Ergonomic driver handle
• Vinyl tool wrap

Features & Benefits

• Each shaft has a common end, staked to fit securely into a 4 x 1 1/8 in dia. handle (one handle supplied per set)
• Shafts length is 4in., from tip to handle (when fitted)
• Includes extension piece to extend any shaft by a further 4 inches, allowing further precision where needed
• The vinyl wallet fastens with convenient button popper.
• Hardened chrome-vanadium steel construction ensures long service life and resistance against corrosion

Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square fasteners. With its hollow shaft and unique shape, it is able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts. This versatile set is perfect for;

• Electricians
• Maintenance engineers
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от