Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Non-Reversible Temperature Sensitive Label, 77°C to 127°C, 10 Levels

Номер на артикул на RS: 779-9772Марка: RS PRODistrelec Article No.: 30391716
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensitivity

77°C

Maximum Temperature Sensitivity

127°C

Number of Temperature Levels

10

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

51mm

Label Width

18mm

Distrelec Product Id

30391716

Страна на произход

United Kingdom

Детайли за продукта

RS PRO non-reversible temperature test strips

From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.

Features and benefits:

  • These temperature indicators can be applied to most metals and plastics.

  • (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.

  • Size 51mm x 18mm

Applications

Temperature labels have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,22

€ 17,22 1 Pack of 10 (ex VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 77°C to 127°C, 10 Levels

€ 17,22

€ 17,22 1 Pack of 10 (ex VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 77°C to 127°C, 10 Levels
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,22
5 - 9€ 16,36
10+€ 15,47
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensitivity

77°C

Maximum Temperature Sensitivity

127°C

Number of Temperature Levels

10

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

51mm

Label Width

18mm

Distrelec Product Id

30391716

Страна на произход

United Kingdom

Детайли за продукта

RS PRO non-reversible temperature test strips

From RS PRO, comes a range of non-reversible temperature test strips. This range of easy to read temperature labels are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. These temperature test strips will permanently record the highest bracketed temperature reached by the label.

Features and benefits:

  • These temperature indicators can be applied to most metals and plastics.

  • (7799779) reads temperatures between 40 °C and 71°C. (7799772) reads temperatures between 77°C and 127°C. (7799776) reads temperatures between 132 °C and 182°C. (7799785) reads temperatures between 188°C and 249°C.

  • Size 51mm x 18mm

Applications

Temperature labels have a range of applications such as;

  • Industrial

  • Automotive

  • Production lines

  • Research & development

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Може да се интересувате от