RS PRO Non-Reversible Temperature Sensitive Label, 93°C to 110°C, 4 Levels

Номер на артикул на RS: 286-119Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensitivity

93°C

Maximum Temperature Sensitivity

110°C

Number of Temperature Levels

4

Labels Per Product

10

Orientation

Circle

Reversibility

No

Label Length

11mm

Label Width

4mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Level 4 Micro Strip Temperature Sensitive Labels

Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

The followng temperature sensitive labels are available

286-080 are 4 level temperature-sensitive label with a 40°C to 46°C temperature range
286-096 are 4 level temperature-sensitive label with a 49°C to 65°C temperature range
286-103 are 4 level temperature-sensitive label with a 71°C to 88°C temperature range
286-119 are 4 level temperature-sensitive label with a 93°C to 110°C temperature range
286-125 are 4 level temperature-sensitive label with a 116°C to 132°C temperature range
286-131 are 4 level temperature-sensitive label with a 138°C to 145°C temperature range

Features and Benefits

Easy-peel temperature strips for added convenience
Non-reversible colour changing indication for easy identification of exposed temperatures
Bracketed temperatures to suit specific applications

What is the difference between reversible and non-reversible temperature labels?

Non-reversible colour-changing labels leave a permanent indication fo the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.

Applications

Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.

These labels are micro-sized and so ideal for electrical components.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Може да се интересувате от

€ 18,36

€ 1,836 Each (In a Pack of 10) (ex VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 93°C to 110°C, 4 Levels

€ 18,36

€ 1,836 Each (In a Pack of 10) (ex VAT)

RS PRO Non-Reversible Temperature Sensitive Label, 93°C to 110°C, 4 Levels

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 1,836€ 18,36
50 - 90€ 1,743€ 17,43
100+€ 1,649€ 16,49
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensitivity

93°C

Maximum Temperature Sensitivity

110°C

Number of Temperature Levels

4

Labels Per Product

10

Orientation

Circle

Reversibility

No

Label Length

11mm

Label Width

4mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Level 4 Micro Strip Temperature Sensitive Labels

Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.

These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.

The followng temperature sensitive labels are available

286-080 are 4 level temperature-sensitive label with a 40°C to 46°C temperature range
286-096 are 4 level temperature-sensitive label with a 49°C to 65°C temperature range
286-103 are 4 level temperature-sensitive label with a 71°C to 88°C temperature range
286-119 are 4 level temperature-sensitive label with a 93°C to 110°C temperature range
286-125 are 4 level temperature-sensitive label with a 116°C to 132°C temperature range
286-131 are 4 level temperature-sensitive label with a 138°C to 145°C temperature range

Features and Benefits

Easy-peel temperature strips for added convenience
Non-reversible colour changing indication for easy identification of exposed temperatures
Bracketed temperatures to suit specific applications

What is the difference between reversible and non-reversible temperature labels?

Non-reversible colour-changing labels leave a permanent indication fo the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.

Applications

Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.

These labels are micro-sized and so ideal for electrical components.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Може да се интересувате от