Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Non Return Valve, 6mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa

Номер на артикул на RS: 144-2695Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inlet Connection Type

Threaded

Tube Outlet Connection

6mm

Threaded Inlet Gender

Male

Minimum Operating Pressure

0 kgf/cm², 0kPa

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Maximum Operating Temperature

+60°C

Threaded Inlet Thread Size

1/4in

Operating Pressure Range

0 to 9.9 kgf/cm², 0 to 990kPa

Threaded Inlet Thread Standard

BSPT

Minimum Operating Temperature

0°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Check Valves

Features and Benefits

• Suitable for low pressure applications
• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
• Easily applied to low pressure piping
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Информацията за складовите наличности временно не е налична.

€ 8,27

€ 8,27 Всеки (ex VAT)

RS PRO Non Return Valve, 6mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa

€ 8,27

€ 8,27 Всеки (ex VAT)

RS PRO Non Return Valve, 6mm Tube Outlet, 0 to 9.9 kgf/cm², 0 to 990kPa
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Inlet Connection Type

Threaded

Tube Outlet Connection

6mm

Threaded Inlet Gender

Male

Minimum Operating Pressure

0 kgf/cm², 0kPa

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Maximum Operating Temperature

+60°C

Threaded Inlet Thread Size

1/4in

Operating Pressure Range

0 to 9.9 kgf/cm², 0 to 990kPa

Threaded Inlet Thread Standard

BSPT

Minimum Operating Temperature

0°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Check Valves

Features and Benefits

• Suitable for low pressure applications
• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line
• Easily applied to low pressure piping
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C