RS PRO Non-Fused Terminal Block, 5-Way, 32A, 4 mm² Wire

Номер на артикул на RS: 469-1824Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

5

Current Rating

32A

Wire Size

4 mm²

Material

Nylon

Voltage Rating

450 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Детайли за продукта

IP68 Waterproof Cable Connectors

TEETUBE – Versatile cable connector for use with circular profile cables – indoors or outdoors.
The IP68 rating means it can be used underwater or underground. The internal terminal block is easily accessible and quickly wired. Available in 3-pole or 5-pole versions. A metal mounting clip is provided.
A 2-part gland body sealing ring allows the use of a wide cable diameter range – see cable diameter acceptance that follows.

General features

Tested to IP68 at 5 Bar
Temperature rating -20 to +125°C
Rated at 450V/32A
Barrel in PA 66 with cable gland and terminal block in PA 6 nylon
Lengths 115mm (3-pole), 130mm (5-pole)
Diameters 26.5mm and 32.0mm respectively
Cable gland size M20 (3-pole), M25 (5-pole)

Cable diameter acceptance

3-pole – 5 to 8mm with inner AND outer seal, 8 to 13mm with outer seal ONLY
5-pole – 8 to 12mm with inner AND outer seal, 12 to 17mm with outer seal ONLY

Може да се интересувате от
RS PRO Black Nylon Junction Box, IP68, 5 Terminals
€ 18,86Всеки (ex VAT)

P.O.A.

RS PRO Non-Fused Terminal Block, 5-Way, 32A, 4 mm² Wire

P.O.A.

RS PRO Non-Fused Terminal Block, 5-Way, 32A, 4 mm² Wire

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Nylon Junction Box, IP68, 5 Terminals
€ 18,86Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

5

Current Rating

32A

Wire Size

4 mm²

Material

Nylon

Voltage Rating

450 V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Детайли за продукта

IP68 Waterproof Cable Connectors

TEETUBE – Versatile cable connector for use with circular profile cables – indoors or outdoors.
The IP68 rating means it can be used underwater or underground. The internal terminal block is easily accessible and quickly wired. Available in 3-pole or 5-pole versions. A metal mounting clip is provided.
A 2-part gland body sealing ring allows the use of a wide cable diameter range – see cable diameter acceptance that follows.

General features

Tested to IP68 at 5 Bar
Temperature rating -20 to +125°C
Rated at 450V/32A
Barrel in PA 66 with cable gland and terminal block in PA 6 nylon
Lengths 115mm (3-pole), 130mm (5-pole)
Diameters 26.5mm and 32.0mm respectively
Cable gland size M20 (3-pole), M25 (5-pole)

Cable diameter acceptance

3-pole – 5 to 8mm with inner AND outer seal, 8 to 13mm with outer seal ONLY
5-pole – 8 to 12mm with inner AND outer seal, 12 to 17mm with outer seal ONLY

Може да се интересувате от
RS PRO Black Nylon Junction Box, IP68, 5 Terminals
€ 18,86Всеки (ex VAT)