Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Non-Fused Terminal Block, 4-Way, 5 → 32A, 12 AWG Wire, Screw Down Termination

Номер на артикул на RS: 813-3098Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

4

Current Rating

5 → 32A

Wire Size

12 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Colour

White

Cable CSA

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Porcelain Terminal Blocks

RS porcelain terminal blocks with nickel plated brass inserts and galvanised steel screws.

Maximum operating temperatures: 800°C housing and 350°C inserts
Colour: white
Hard and solid block material
Can operate in very high temperature environments
Non-flammable
Resistant to chemicals

Approvals

CE (BS EN 60998)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,29

€ 1,859 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 4-Way, 5 → 32A, 12 AWG Wire, Screw Down Termination

€ 9,29

€ 1,859 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 4-Way, 5 → 32A, 12 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

4

Current Rating

5 → 32A

Wire Size

12 AWG

Termination Method

Screw Down

Mounting Type

Screw

Fused

No

Material

Ceramic

Voltage Rating

450 V

Colour

White

Cable CSA

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Porcelain Terminal Blocks

RS porcelain terminal blocks with nickel plated brass inserts and galvanised steel screws.

Maximum operating temperatures: 800°C housing and 350°C inserts
Colour: white
Hard and solid block material
Can operate in very high temperature environments
Non-flammable
Resistant to chemicals

Approvals

CE (BS EN 60998)

Може да се интересувате от