Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Non-Fused Terminal Block, 2-Way, 76A, 6 AWG Wire, Screw Down Termination

Номер на артикул на RS: 703-3861Марка: RS PRODistrelec Article No.: 30395343
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

2

Current Rating

76A

Wire Size

6 AWG

Termination Method

Screw Down

Fused

No

Material

Ceramic

Voltage Rating

450 V

Colour

White

Cable CSA

16mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Contact Material

Brass

Contact Plating

Nickel

Distrelec Product Id

30395343

Страна на произход

China

Детайли за продукта

RS PRO Steatite High Temperature Terminal Blocks

From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features two galvanized mounting screws that allow mounting to any surface.

This RS PRO terminal block also features screw-down contacts made from nickel plated brass, for secure and effective wire termination.

Features and Benefits

• Temperature rating 300°C
• Voltage rating: 450V
• High density
• Better bending / compression strength
• Greater elasticity
• Higher dielectric strength
• Non-flammable
• Resistant to chemicals
• Dimensional stability up to 1000 °C

Applications

Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations, or where frequent maintenance might occur.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution.

These ceramic terminal connectors are made from steatite material, and have excellent temperature resistance, and as such are suitable for challenging environments with continuous high temperatures. They are often used in

• Thermocouple wiring
• External line wiring
• Interfacing heater accessories


FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Q: When are ceramic terminal blocks used other than for high-temperature applications?
A: Seatite terminal blocks have excellent temperature resistance compared to typical plastic terminal blocks, but can be used just as easily in common applications.


Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support in domestic maintenance, RS PRO is with you every step of the way.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,35

€ 2,67 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 76A, 6 AWG Wire, Screw Down Termination

€ 13,35

€ 2,67 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 76A, 6 AWG Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 2,67€ 13,35
125 - 245€ 2,537€ 12,68
250+€ 2,398€ 11,99
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

2

Current Rating

76A

Wire Size

6 AWG

Termination Method

Screw Down

Fused

No

Material

Ceramic

Voltage Rating

450 V

Colour

White

Cable CSA

16mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+800°C

Contact Material

Brass

Contact Plating

Nickel

Distrelec Product Id

30395343

Страна на произход

China

Детайли за продукта

RS PRO Steatite High Temperature Terminal Blocks

From RS PRO, this ceramic bodied non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections in high-temperature environments. The terminal block is direct-mount and so does not require the use of a DIN Rail. Instead, it features two galvanized mounting screws that allow mounting to any surface.

This RS PRO terminal block also features screw-down contacts made from nickel plated brass, for secure and effective wire termination.

Features and Benefits

• Temperature rating 300°C
• Voltage rating: 450V
• High density
• Better bending / compression strength
• Greater elasticity
• Higher dielectric strength
• Non-flammable
• Resistant to chemicals
• Dimensional stability up to 1000 °C

Applications

Terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations, or where frequent maintenance might occur.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution.

These ceramic terminal connectors are made from steatite material, and have excellent temperature resistance, and as such are suitable for challenging environments with continuous high temperatures. They are often used in

• Thermocouple wiring
• External line wiring
• Interfacing heater accessories


FAQs

Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Q: When are ceramic terminal blocks used other than for high-temperature applications?
A: Seatite terminal blocks have excellent temperature resistance compared to typical plastic terminal blocks, but can be used just as easily in common applications.


Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or need support in domestic maintenance, RS PRO is with you every step of the way.

Може да се интересувате от