RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

Номер на артикул на RS: 492-8766Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

White

Maximum Operating Temperature

+105°C

Gender

Male

Contact Material

Brass

Contact Plating

Tin

Страна на произход

Italy

Детайли за продукта

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,13

€ 2,225 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

€ 11,13

€ 2,225 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 245€ 2,225€ 11,13
250 - 495€ 2,111€ 10,55
500+€ 1,994€ 9,97
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

2

Current Rating

16A

Wire Size

2.5 mm²

Termination Method

Screw Down

Mounting Type

Cable Mount

Fused

No

Material

Nylon

Voltage Rating

400 V

Colour

White

Maximum Operating Temperature

+105°C

Gender

Male

Contact Material

Brass

Contact Plating

Tin

Страна на произход

Italy

Детайли за продукта

Disconnectable Terminal Block Connector, Plastic

Disconnectable terminal block connector, available in 2 and 3 pole in a choice of either brown or white. Rated at 400V, 16A
They are held securely together with the arm lock mechanism and the polarised housing prevents mismatching of the plugs

Approvals

IMQ, DEMKO, SEMKO, NEMKO, FIMKO

Plastic Two Part

Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.

Може да се интересувате от