RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
2
Current Rating
16A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Cable Mount
Fused
No
Material
Nylon
Voltage Rating
400 V
Colour
White
Gender
Male
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Страна на произход
Italy
€ 6,47
€ 1,293 Each (In a Pack of 5) (ex VAT)
5
€ 6,47
€ 1,293 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 1,293 | € 6,46 |
250 - 495 | € 1,231 | € 6,16 |
500+ | € 1,169 | € 5,85 |
Технически документи
Спецификации
Brand
RS ProNumber Of Ways
2
Current Rating
16A
Wire Size
2.5 mm²
Termination Method
Screw Down
Mounting Type
Cable Mount
Fused
No
Material
Nylon
Voltage Rating
400 V
Colour
White
Gender
Male
Maximum Operating Temperature
+105°C
Contact Material
Brass
Contact Plating
Tin
Страна на произход
Italy