RS PRO Non-Fused Terminal Block, 12-Way, 41A, 6 mm² Wire, Screw Down Termination
Номер на артикул на RS: 464-9895Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
12
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
400 V
Pitch
12mm
Maximum Operating Temperature
+85°C
Contact Material
Brass
Информацията за складовите наличности временно не е налична.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Non-Fused Terminal Block, 12-Way, 41A, 6 mm² Wire, Screw Down Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO Non-Fused Terminal Block, 12-Way, 41A, 6 mm² Wire, Screw Down Termination
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Ways
12
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Material
PP
Voltage Rating
400 V
Pitch
12mm
Maximum Operating Temperature
+85°C
Contact Material
Brass