RS PRO Non-Fused Terminal Block, 12-Way, 41A, 6 mm² Wire, Screw Down Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
12
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Fused
No
Material
Nylon
Voltage Rating
400 V
Pitch
12mm
Wire Protection
Yes
Maximum Operating Temperature
+140°C
Contact Material
Brass
Contact Plating
Nickel
Страна на произход
Italy
Детайли за продукта
RS PRO Non-Fused Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. It features a glass reinforced nylon body that is highly durable for more robust applications.
This terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Tough Glass Filled UL94V-0 body
Screw terminals easy wiring installation
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.

€ 29,86
€ 5,972 Each (In a Pack of 5) (ex VAT)
5
€ 29,86
€ 5,972 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 5,972 | € 29,86 |
250 - 495 | € 5,074 | € 25,37 |
500+ | € 4,185 | € 20,93 |

Технически документи
Спецификации
Brand
RS ProNumber Of Ways
12
Current Rating
41A
Wire Size
6 mm²
Termination Method
Screw Down
Mounting Type
Through Hole
Fused
No
Material
Nylon
Voltage Rating
400 V
Pitch
12mm
Wire Protection
Yes
Maximum Operating Temperature
+140°C
Contact Material
Brass
Contact Plating
Nickel
Страна на произход
Italy
Детайли за продукта
RS PRO Non-Fused Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. It features a glass reinforced nylon body that is highly durable for more robust applications.
This terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Tough Glass Filled UL94V-0 body
Screw terminals easy wiring installation
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
