RS PRO Non-Fused Terminal Block, 12-Way, 41A, 10 AWG Wire, Screw Termination

Номер на артикул на RS: 840-7960Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

12

Current Rating

41A

Wire Size

10 AWG

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

450 V

Colour

Natural

Cable CSA

6mm²

Minimum Operating Temperature

-40°C

Wire Protection

Yes

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Polyamide Terminal Blocks with Wire Protector

RS semi-rigid high temperature polyamide terminal blocks with Wire Protector. They also feature nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.

Semi-rigid polyamide (PA) housing
Wire protector
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved

Approvals

VDE

€ 24,99

€ 4,999 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 41A, 10 AWG Wire, Screw Termination

€ 24,99

€ 4,999 Each (In a Pack of 5) (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 41A, 10 AWG Wire, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

12

Current Rating

41A

Wire Size

10 AWG

Termination Method

Screw

Mounting Type

Cable Mount

Fused

No

Material

Polyamide

Voltage Rating

450 V

Colour

Natural

Cable CSA

6mm²

Minimum Operating Temperature

-40°C

Wire Protection

Yes

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Polyamide Terminal Blocks with Wire Protector

RS semi-rigid high temperature polyamide terminal blocks with Wire Protector. They also feature nickel plated brass inserts and galvanised steel captive and raised screws for easy wiring.

Semi-rigid polyamide (PA) housing
Wire protector
Flame retardant
High temperature resistant (105°C)
Nickel plated brass inserts
Galvanised steel screws, captive and raised for easy wiring
Temperature: 105°C
Natural colour
VDE approved

Approvals

VDE