Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination

Номер на артикул на RS: 865-9821Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

12

Current Rating

2.5 → 20A

Wire Size

14 AWG

Termination Method

Screw

Fused

No

Material

Nylon 66

Voltage Rating

450 V

Pitch

7.2mm

Colour

Natural

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Gender

Female, Male

Enclosed

No

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Polyamide Plug-In Terminal Blocks (Horizontal Plug)

Plug-in polyamide (PA66) terminal blocks with horizontal plug orientation
2 x 12 Way
Semi-rigid
Flame retardant
High temperature (105°C)
Natural colour
Nickel plated brass terminal inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Choice of conductor cross-section capacity:

865-9821 2.5 mm²
865-9830 4 mm²
865-9833 6 mm²

Approvals

VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,24

€ 4,24 Всеки (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination

€ 4,24

€ 4,24 Всеки (ex VAT)

RS PRO Non-Fused Terminal Block, 12-Way, 2.5 → 20A, 14 AWG Wire, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

12

Current Rating

2.5 → 20A

Wire Size

14 AWG

Termination Method

Screw

Fused

No

Material

Nylon 66

Voltage Rating

450 V

Pitch

7.2mm

Colour

Natural

Cable CSA

2.5mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Gender

Female, Male

Enclosed

No

Contact Material

Brass

Contact Plating

Nickel

Страна на произход

China

Детайли за продукта

Polyamide Plug-In Terminal Blocks (Horizontal Plug)

Plug-in polyamide (PA66) terminal blocks with horizontal plug orientation
2 x 12 Way
Semi-rigid
Flame retardant
High temperature (105°C)
Natural colour
Nickel plated brass terminal inserts
Galvanised steel screws
All screws are captive and raised for easy wiring
Choice of conductor cross-section capacity:

865-9821 2.5 mm²
865-9830 4 mm²
865-9833 6 mm²

Approvals

VDE

Може да се интересувате от