RS PRO Non-Fused Terminal Block, 10-Way, 16 mm² Wire, Screw Termination

Номер на артикул на RS: 868-0730Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

10

Wire Size

16 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Страна на произход

Italy

Детайли за продукта

End Connector Terminal Blocks

Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.

Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics

Standards

EN 60998-1: 2004
EN 60998-2-1: 2004

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,16

€ 7,16 Всеки (ex VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 16 mm² Wire, Screw Termination

€ 7,16

€ 7,16 Всеки (ex VAT)

RS PRO Non-Fused Terminal Block, 10-Way, 16 mm² Wire, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

10

Wire Size

16 mm²

Termination Method

Screw

Mounting Type

Panel Mount

Fused

No

Material

PC

Voltage Rating

450 V

Maximum Operating Temperature

+85°C

Enclosed

Yes

Contact Material

Brass

Страна на произход

Italy

Детайли за продукта

End Connector Terminal Blocks

Quality single pole polycarbonate termination/terminal blocks. Available in singles and in 10-way strips. Designed for termination or the joining of cable ends.

Housing material: transparent blue polycarbonate UL 94 - V0
Funnel cable entry
Screw clamp
Voltage rating: 450V
Rated voltage: 450 V
Peak operational temperature: 85°C
Clamp material: brass
Screw material: galvanized steel
High mechanical resistance with good electrical characteristics

Standards

EN 60998-1: 2004
EN 60998-2-1: 2004

Може да се интересувате от