RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB

Технически документи
Спецификации
Brand
RS ProSensitivity
-44dB
Directivity
Noise Cancelling
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts
€ 3,49
€ 1,747 Each (In a Pack of 2) (ex VAT)
2
€ 3,49
€ 1,747 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,747 | € 3,49 |
20 - 48 | € 1,626 | € 3,25 |
50+ | € 1,541 | € 3,08 |
Технически документи
Спецификации
Brand
RS ProSensitivity
-44dB
Directivity
Noise Cancelling
Standard Operating Voltage
2V
Mounting Type
Surface Mount
Output Impedance
2.2kΩ
Signal to Noise Ratio
58dB
Maximum Supply Current
0.5mA
Dimensions
6 (Dia.) x 2.2mm
Diameter
6mm
Height
2.2mm
Maximum Frequency
16kHz
Maximum Operating Temperature
+60°C
Minimum Frequency
50Hz
Minimum Operating Temperature
-20°C
Страна на произход
China
Детайли за продукта
Electret Microphone Inserts
Range of SMT and PCB mounting miniature electret condenser microphone inserts