RS PRO No Polyurethane Acoustic Insulation, 1m x 1m x 12mm

Номер на артикул на RS: 103-4073Марка: RS PRODistrelec Article No.: 30402551
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Polyurethane

Length

1m

Form

Sheet

Width

1m

Thickness

12mm

Typical Sound Attenuation

75% @ 5000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

Страна на произход

United Kingdom

Детайли за продукта

AGFT 70 Flexible Flame Retardent Acoustic Foam

AGFT 70 is a flexible flame retardant open cell acoustic foam giving you excellent sound absorption. The acoustic foam is robust with good mechanical strength that you can use on curved surfaces and fit to awkward shapes. The foam is impregnated polyether and compliant to building regulation standard BS4766 and 7 with a class O and class 1 rating.

FEATURES and BENEFITS:

Flame retardant
Impregnated polyether foam
Flexible
Use on curved surfaces and awkward to fit places
Controlled cell structure
Excellent sound absorption
Good mechanical strength
Temperature resistance -30°C to +110°C
Density 75 kg/m3 to 95 kg/m3

APPLICATIONS:

Automotive
Marine
Aerospace
HVAC
Air Conditioning
OEM
Duct work lining
Absorber panel infills
Absorption linings
Sound reduction panels in:
Generators, boats, cars, off-road vehicles, process plants, electrical equipment

Standards

BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60mm
UL94-HF1&VO
BS476 Part 7 Class 1 & Part6 Class O

€ 56,59

€ 56,59 Всеки (ex VAT)

RS PRO No Polyurethane Acoustic Insulation, 1m x 1m x 12mm

€ 56,59

€ 56,59 Всеки (ex VAT)

RS PRO No Polyurethane Acoustic Insulation, 1m x 1m x 12mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 56,59
3 - 9€ 52,63
10 - 29€ 49,80
30+€ 45,32

Технически документи

Спецификации

Brand

RS Pro

Material

Polyurethane

Length

1m

Form

Sheet

Width

1m

Thickness

12mm

Typical Sound Attenuation

75% @ 5000 Hz

Adhesive Backing

No

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-30°C

Страна на произход

United Kingdom

Детайли за продукта

AGFT 70 Flexible Flame Retardent Acoustic Foam

AGFT 70 is a flexible flame retardant open cell acoustic foam giving you excellent sound absorption. The acoustic foam is robust with good mechanical strength that you can use on curved surfaces and fit to awkward shapes. The foam is impregnated polyether and compliant to building regulation standard BS4766 and 7 with a class O and class 1 rating.

FEATURES and BENEFITS:

Flame retardant
Impregnated polyether foam
Flexible
Use on curved surfaces and awkward to fit places
Controlled cell structure
Excellent sound absorption
Good mechanical strength
Temperature resistance -30°C to +110°C
Density 75 kg/m3 to 95 kg/m3

APPLICATIONS:

Automotive
Marine
Aerospace
HVAC
Air Conditioning
OEM
Duct work lining
Absorber panel infills
Absorption linings
Sound reduction panels in:
Generators, boats, cars, off-road vehicles, process plants, electrical equipment

Standards

BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60mm
UL94-HF1&VO
BS476 Part 7 Class 1 & Part6 Class O